Part Details for 1533636 (ALTERNATE: 1533636) by RS Pro
Overview of 1533636 (ALTERNATE: 1533636) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1533636 (ALTERNATE: 1533636)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71787824
|
RS | White Flexible LED Lighting Strip 3.3ft (1m) 12V 60 LED Per Ft 120deg Angle | RS PRO 1533636 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2 |
|
$10.7400 / $15.7900 | Buy Now |