Part Details for 15336748 by Aptiv PLC
Results Overview of 15336748 by Aptiv PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15336748
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
829-15336748
|
Mouser Electronics | Automotive Connectors FEM SLD SLV TERM CBL RNG 5MM RoHS: Compliant | 0 |
|
$1.0400 | Order Now |
|
|
Onlinecomponents.com | 8 M/P Female Locking Lance Sealed Terminal COO: Mexico RoHS: Compliant |
1915 In Stock |
|
$0.7610 / $0.7800 | Buy Now |
|
DISTI #
15336748
|
TTI | Automotive Connectors FEM SLD SLV TERM CBL RNG 5MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.8000 | Buy Now |
|
DISTI #
15336748-L
|
TTI | Automotive Connectors FEM SLD SLV TERM CBL RNG 5MM RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 750 In Stock |
|
$1.6000 | Buy Now |
|
DISTI #
15336748
|
Avnet Abacus | (Alt: 15336748) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Master Electronics | 8 M/P Female Locking Lance Sealed Terminal COO: Mexico RoHS: Compliant |
1915 In Stock |
|
$0.7610 / $0.7800 | Buy Now |
Part Details for 15336748
15336748 CAD Models
15336748 Part Data Attributes
15336748 Frequently Asked Questions (FAQ)
-
Aptiv recommends a 4-layer PCB with a dedicated ground plane and thermal vias to dissipate heat. A minimum of 2 oz copper thickness is recommended for optimal thermal performance.
-
Aptiv recommends following the IEC 61967 standard for EMC and using shielding, filtering, and grounding techniques to minimize electromagnetic interference.
-
Aptiv recommends a power-up sequence of VCC, then VDD, and a power-down sequence of VDD, then VCC to prevent latch-up and ensure proper device operation.
-
Aptiv recommends using a logic analyzer or oscilloscope to monitor signal activity and using the device's built-in diagnostic features, such as error flags and status registers, to identify issues.
-
Aptiv recommends storing the device in a dry, cool environment, away from direct sunlight and moisture, and handling the device by the body, not the pins, to prevent damage.