Part Details for 15339058 by Aptiv PLC
Overview of 15339058 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15339058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15339058
|
Mouser Electronics | Automotive Connectors CON MP 150 7W FEM RoHS: Not Compliant | 2686 |
|
$0.2620 / $0.7300 | Buy Now |
DISTI #
VDP:6627_25467340
|
Arrow Electronics | Conn Housing F 7 POS Crimp ST Cable Mount Medium Gray RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 8 Weeks | Americas - 16800 |
|
$0.3989 / $0.5149 | Buy Now |
DISTI #
79937827
|
Verical | Conn Housing F 7 POS Crimp ST Cable Mount Medium Gray RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 | Americas - 16800 |
|
$0.3989 / $0.5149 | Buy Now |
DISTI #
15339058
|
TTI | Automotive Connectors CON MP 150 7W FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 2800 Package Multiple: 2800 Container: Each | Americas - 0 |
|
$0.2570 | Buy Now |
DISTI #
15339058
|
Power and Signal Group | 7 Way Medium Gray Metri-Pack 150 Unsealed Female Connector, Max Current 14 amps | 16800 |
|
$0.6269 | RFQ |
Part Details for 15339058
15339058 CAD Models
15339058 Part Data Attributes:
Alternate Parts for 15339058
This table gives cross-reference parts and alternative options found for 15339058. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15339058, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15324063 | Connector Accessory, | Aptiv PLC | 15339058 vs 15324063 |