Part Details for 1533969 (ALTERNATE: 1533969) by RS Pro
Overview of 1533969 (ALTERNATE: 1533969) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1533969 (ALTERNATE: 1533969)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71266668
|
RS | Limit Switch 18mm Roller Lever 400VAC 250VDC 10A 6A DPST Screw IP66 UL cUL CSA | RS PRO 1533969 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$35.4300 | Buy Now |