Part Details for 15339967 by Aptiv PLC
Overview of 15339967 by Aptiv PLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15339967
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK9624
|
Newark | Single Wire Seal, 5.2Mm Cavity, Blue Rohs Compliant: Yes |Aptiv/delphi 15339967 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 10000 |
|
$0.0240 / $0.0440 | Buy Now |
DISTI #
829-15339967
|
Mouser Electronics | Automotive Connectors Cavity Plug RoHS: Not Compliant | 0 |
|
$0.0920 / $0.1600 | Order Now |
DISTI #
62402525
|
Verical | Cable Accessories Seal Silicon Blue Individual RoHS: Compliant Min Qty: 658 Package Multiple: 1 Date Code: 2224 | Americas - 25004 |
|
$0.0818 | Buy Now |
DISTI #
15339967
|
TTI | Automotive Connectors Cavity Plug RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Each |
Americas - 10000 In Stock |
|
$0.0288 | Buy Now |
DISTI #
15339967-B
|
TTI | Automotive Connectors SEAL M/P BLUE IND LOOSE 1W CBL RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.0580 | Buy Now |
|
Ameya Holding Limited | 50000 |
|
RFQ | ||
DISTI #
4225060
|
element14 Asia-Pacific | SINGLE WIRE SEAL, 5.2MM CAVITY, BLUE RoHS: Compliant Min Qty: 1 Container: Each | 10000 |
|
$0.0502 / $0.1078 | Buy Now |
DISTI #
4225060
|
Farnell | SINGLE WIRE SEAL, 5.2MM CAVITY, BLUE RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Each | 10000 |
|
$0.0238 / $0.0426 | Buy Now |