-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8008
|
Newark | Automotive Housing, Rcpt, 20Pos, Black Rohs Compliant: Yes |Amp Te Connectivity 1534102-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 2870 |
|
$0.2610 / $0.3440 | Buy Now |
DISTI #
A128043-ND
|
DigiKey | CONN RCPT HSG 20POS 2.50MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2375 In Stock |
|
$0.3084 / $0.5800 | Buy Now |
DISTI #
1534102-1
|
Avnet Americas | AMP1534102-1 - Bulk (Alt: 1534102-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1824 | Buy Now |
DISTI #
571-1534102-1
|
Mouser Electronics | Automotive Connectors MQS REC HSG 20POS BLACK RoHS: Compliant | 2252 |
|
$0.2190 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.1821 | Buy Now |
DISTI #
AMP1534102-1
|
Heilind Electronics | MQS RECEPTACLE HSG 20POS, BLACK | Americas - 0 in Stock |
|
$0.2177 / $0.2325 | Buy Now |
|
Onlinecomponents.com | 20POS MQS REC RoHS: Compliant | 0 |
|
$0.1918 / $0.2907 | Buy Now |
DISTI #
1534102-1
|
TTI | Automotive Connectors MQS REC HSG 20POS BLACK Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1850 / $0.1890 | Buy Now |
DISTI #
AMP1534102-1
|
Interstate Connecting Components | MQS RECEPTACLE HSG 20POS, BLACK | 0 |
|
$0.2177 / $0.2325 | Buy Now |
DISTI #
1534102-1
|
Avnet Abacus | AMP1534102-1 (Alt: 1534102-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1534102-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1534102-1
TE Connectivity
Combination Line Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 0.638 inch | |
Body Depth | 0.268 inch | |
Body Length | 1.074 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.167 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94-HB |