Part Details for 15341081 by Aptiv PLC
Overview of 15341081 by Aptiv PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15341081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VDP:6627_24813026
|
Arrow Electronics | Connector Accessories Lock Polyamide 6/6 Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Americas - 12000 |
|
$0.2956 / $0.3813 | Buy Now |
DISTI #
E02:0323_16263268
|
Arrow Electronics | Connector Accessories Lock Polyamide 6/6 Black RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks Date Code: 2125 | Europe - 6000 |
|
$0.1346 / $0.1649 | Buy Now |
DISTI #
79937574
|
Verical | Connector Accessories Lock Polyamide 6/6 Black RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 12000 |
|
$0.2956 / $0.3564 | Buy Now |
DISTI #
58334416
|
Verical | Connector Accessories Lock Polyamide 6/6 Black RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Date Code: 2125 | Americas - 6000 |
|
$0.1343 / $0.1645 | Buy Now |
DISTI #
15341081
|
TTI | Automotive Connectors CONN 32WF GT 150 280 32W F UNSL RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Each | Americas - 0 |
|
$0.6600 | Buy Now |
DISTI #
15341081
|
Power and Signal Group | 32 Way Black GT 150 280 Unsealed Female Connector | 12000 |
|
RFQ |