1534131-3
TE Connectivity
Description: MQS VERRIEGLG F.4P

Overview of 1534131-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 1534131-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17-1534131-3-ND
DigiKey MQS VERRIEGLG F.4P Min Qty: 15000 Lead time: 32 Weeks Container: Bag Temporarily Out of Stock
  • 15,000 $0.0879
$0.0879 Buy Now
DISTI # 1534131-3
Avnet Americas Connector Accessories Retainer Red Bulk - Bulk (Alt: 1534131-3) Min Qty: 15000 Package Multiple: 15000 Container: Bulk 0
  • 15,000 $0.0931
$0.0931 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 Container: Bag 0
Bag
  • 15,000 $0.0848
$0.0848 Buy Now
DISTI # AMP1534131-3
Heilind Electronics MQS VERRIEGLG F.4P Americas - 0 in Stock
Buy Now
Onlinecomponents.com MQS VERRIEGLG F.4P RoHS: Compliant 0
  • 3,750 $0.1829
  • 7,500 $0.1125
  • 11,250 $0.0891
  • 15,000 $0.0873
$0.0873 / $0.1829 Buy Now
DISTI # AMP1534131-3
Interstate Connecting Components MQS VERRIEGLG F.4P 0
Buy Now
DISTI # 1534131-3
Avnet Abacus (Alt: 1534131-3) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 28 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics MQS VERRIEGLG F.4P RoHS: Compliant 0
  • 3,750 $0.1829
  • 7,500 $0.1125
  • 11,250 $0.0891
  • 15,000 $0.0873
$0.0873 / $0.1829 Buy Now

CAD Models for 1534131-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1534131-3 by TE Connectivity

1534131-3
TE Connectivity
-
-
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.09 inch
Body Depth
0.608 inch
Body Length
0.46 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
120 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Voltage
12 V
Want to compare parts?
  1. 1534131-3
    TE Connectivity
    MQS VERRIEGLG F.4P
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1534131-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1534131-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1534131-3 would you like to use for your alert(s)?
  • Please alert me when 1534131-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1534131-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1534131-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1534131-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1534131-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1534131-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: