-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP2.8 GEH 8P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1534136-2-ND
|
DigiKey | MCP2.8 GEH 8P Min Qty: 1800 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4150 | Buy Now |
DISTI #
1534136-2
|
Avnet Americas | MCP2.8 GEH 8P - Bulk (Alt: 1534136-2) Min Qty: 1800 Package Multiple: 1800 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3775 / $0.4262 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1800 Package Multiple: 1800 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.3670 | Buy Now |
DISTI #
AMP1534136-2
|
Heilind Electronics | MCP2.8 GEH 8P | Americas - 0 in Stock |
|
$0.4476 / $0.4612 | Buy Now |
|
Onlinecomponents.com | MCP2.8 GEH 8P RoHS: Compliant | 0 |
|
$0.3980 / $0.6090 | Buy Now |
DISTI #
AMP1534136-2
|
Interstate Connecting Components | MCP2.8 GEH 8P | 0 |
|
$0.4476 / $0.4612 | Buy Now |
|
Master Electronics | MCP2.8 GEH 8P RoHS: Compliant | 0 |
|
$0.3980 / $0.6090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1534136-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1534136-2
TE Connectivity
MCP2.8 GEH 8P
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.524 inch | |
Body Depth | 0.925 inch | |
Body Length | 0.872 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mating Contact Row Spacing | 0.167 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Rated Voltage | 36 V | |
Terminal Pitch | 5.08 mm |