-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
21 POS TAB HSG ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1534188-1-ND
|
DigiKey | 21 POS TAB HSG ASSY Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8310 / $7.8600 | Buy Now |
DISTI #
1534188-1
|
Avnet Americas | Conn Housing RCP 21 POS 5mm Crimp ST Cable Mount Box - Bulk (Alt: 1534188-1) RoHS: Compliant Min Qty: 330 Package Multiple: 330 Lead time: 13 Weeks, 1 Days Container: Bulk | 0 |
|
$5.7802 | Buy Now |
DISTI #
571-1534188-1
|
Mouser Electronics | Automotive Connectors 21 POS TAB HSG ASSY RoHS: Compliant | 0 |
|
$6.8300 / $6.8400 | Order Now |
DISTI #
70294270
|
RS | MCP 2.8 21 way tab housing. Key A, brown | TE Connectivity 1534188-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4300 / $13.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 330 Package Multiple: 330 Lead time: 14 Weeks Container: Box | 0Box |
|
$5.5700 | Buy Now |
DISTI #
AMP1534188-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.5343 / $6.6411 | Buy Now | |
|
Onlinecomponents.com | 21 POS TAB HSG ASSY RoHS: Compliant | 0 |
|
$5.9900 / $13.0600 | Buy Now |
|
Onlinecomponents.com | 21 POS TAB HSG ASSY RoHS: Compliant | 0 |
|
$4.9300 / $8.7600 | Buy Now |
DISTI #
77316668
|
Verical | Conn Housing RCP 21 POS 5mm Crimp ST Cable Mount Brown Loose RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 104 |
|
$8.0145 / $9.5672 | Buy Now |
DISTI #
AMP1534188-1
|
Interstate Connecting Components | 0 |
|
$5.5343 / $6.6411 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1534188-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1534188-1
TE Connectivity
21 POS TAB HSG ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.314 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 35 V | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER |