-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STD POW TIM HSG 5P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1534390-1-ND
|
DigiKey | CONN RCPT HSG 5POS Min Qty: 1 Lead time: 38 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1.3800 | Buy Now |
DISTI #
1534390-1-ND
|
DigiKey | CONN RCPT HSG 5POS Min Qty: 1 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8475 | Buy Now |
DISTI #
1534390-1
|
Avnet Americas | AMP1534390-1 - Bag (Alt: 1534390-1) RoHS: Compliant Min Qty: 34000 Package Multiple: 1000 Lead time: 35 Weeks, 2 Days Container: Bag | 0 |
|
$0.8983 | Buy Now |
DISTI #
571-1534390-1
|
Mouser Electronics | Automotive Connectors STD POW TIM HSG 5P RoHS: Compliant | 0 |
|
$1.0200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 34000 Package Multiple: 1000 Lead time: 35 Weeks Container: Bag | 0Bag |
|
$0.8170 | Buy Now |
DISTI #
AMP1534390-1
|
Heilind Electronics | STD POW TIM HSG 5P | Americas - 0 in Stock |
|
$0.9971 | Buy Now |
|
Onlinecomponents.com | STD POW TIM HSG 5P RoHS: Compliant | 0 |
|
$0.8590 / $2.5220 | Buy Now |
DISTI #
AMP1534390-1
|
Interstate Connecting Components | STD POW TIM HSG 5P | 0 |
|
$0.9971 | Buy Now |
DISTI #
1534390-1
|
Avnet Abacus | (Alt: 1534390-1) RoHS: Compliant Min Qty: 34000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | STD POW TIM HSG 5P RoHS: Compliant | 0 |
|
$0.8590 / $2.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1534390-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1534390-1
TE Connectivity
STD POW TIM HSG 5P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.394 inch | |
Body Depth | 0.886 inch | |
Body Length | 1.555 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 7.5 mm | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 |