Part Details for 1534611-1 by TE Connectivity
Overview of 1534611-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1534611-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3005
|
Newark | T-Distribut.inmolded (Plus) |Amp Te Connectivity 1534611-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 113 |
|
$15.5500 / $18.1600 | Buy Now |
DISTI #
53M0362
|
Newark | T-Branch Connector, 1 Position Plug To 2 Position Plug, Inter Series Connector A:Plug & Socket, Convert From Positions:1Positions, Convert From Gender:Plug, Inter Series Connector B:Plug & Socket, Convert To Positions:2Positions Rohs Compliant: Yes |Te Connectivity 1534611-1 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8400 / $15.3900 | Buy Now |
|
Onlinecomponents.com | T-DISTRIBUT.INMOLDED (PLUS) RoHS: Compliant |
430 In Stock |
|
$8.0100 / $27.6300 | Buy Now |
DISTI #
51504426
|
Verical | Conn Power M 2 POS ST Cable Mount 2 Terminal 2 Port RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 1018 | Americas - 300 |
|
$26.6518 / $32.7139 | Buy Now |
DISTI #
11595376
|
Verical | Conn Power M 2 POS ST Cable Mount 2 Terminal 2 Port RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 113 |
|
$9.0600 / $9.4200 | Buy Now |
|
Quest Components | 1 |
|
$90.0000 | Buy Now | |
DISTI #
1534611-1
|
Avnet Abacus | Conn Power M 2 POS ST Cable Mount 2 Terminal 2 Port (Alt: 1534611-1) RoHS: Compliant Min Qty: 240 Package Multiple: 240 | Abacus - 0 |
|
Buy Now | |
DISTI #
1534611-1
|
Avnet Abacus | Conn Power M 2 POS ST Cable Mount 2 Terminal 2 Port (Alt: 1534611-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757100293875
|
Chip1Stop | Conn Power M 2 POS ST Cable Mount 2 Terminal 2 Port RoHS: Compliant | 113 |
|
$9.8300 / $10.8000 | Buy Now |
|
Master Electronics | T-DISTRIBUT.INMOLDED (PLUS) RoHS: Compliant |
430 In Stock |
|
$8.0100 / $27.6300 | Buy Now |
Part Details for 1534611-1
1534611-1 CAD Models
1534611-1 Part Data Attributes
|
1534611-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1534611-1
TE Connectivity
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |