Part Details for 1534614 by Phoenix Contact
Overview of 1534614 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1534614
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8381-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 16.4' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.1100 | Buy Now |
DISTI #
651-1534614
|
Mouser Electronics | Ethernet Cables / Networking Cables SACCBP-M12FSD-4CON M16/5.0-931 RoHS: Compliant | 0 |
|
$103.8900 / $111.1100 | Order Now |
|
Onlinecomponents.com | Bus system flush-type socket - Ethernet - 4-pos. - M12 - shielded - D-coded - rear/screw mounting with M16 thread - with 5 m bus cable - 2 x 2 x 0.14 mm² RoHS: Compliant | 0 |
|
$91.2600 / $117.6900 | Buy Now |
DISTI #
000000000002142300
|
Sager | Ethernet Cables / Networking Cables SACCBP-M12FSD-4CON M16/5.0-931 Min Qty: 1 | 0 |
|
$112.5300 / $126.0300 | Buy Now |
|
Dynamic Solutions GmbH | Bus system flat-type plug | 1200 |
|
RFQ | |
|
Master Electronics | Bus system flush-type socket - Ethernet - 4-pos. - M12 - shielded - D-coded - rear/screw mounting with M16 thread - with 5 m bus cable - 2 x 2 x 0.14 mm² RoHS: Compliant | 0 |
|
$91.2600 / $117.6900 | Buy Now |
Part Details for 1534614
1534614 CAD Models
1534614 Part Data Attributes
|
1534614
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1534614
Phoenix Contact
Circular Connector, 4 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |