Part Details for 153484 by Innovative Sensor Technology IST Ag
Overview of 153484 by Innovative Sensor Technology IST Ag
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 153484
153484 CAD Models
153484 Part Data Attributes
|
153484
Innovative Sensor Technology IST Ag
Buy Now
Datasheet
|
Compare Parts:
153484
Innovative Sensor Technology IST Ag
RTD Platinum Sensor, 1000ohm, Rectangular, 2 Pin, Board Mount, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INNOVATIVE SENSOR TECHNOLOGY IST AG | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | unknown | |
Body Breadth | 1.6 mm | |
Body Height | 0.5 mm | |
Body Length or Diameter | 3.1 mm | |
Housing | PLATINUM | |
JESD-609 Code | e3 | |
Mounting Feature | BOARD MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 1000 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Surface Mount | NO | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |