Part Details for 1535202 by Phoenix Contact
Overview of 1535202 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1535202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X9026
|
Newark | Sacc-E-Fsd-4Con-M16/0 5 Sco |Phoenix Contact 1535202 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2699-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 1.64' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
108 In Stock |
|
$18.1800 | Buy Now |
DISTI #
651-1535202
|
Mouser Electronics | Circular Metric Connectors SACC-E-FSD-4CON-M16 M12 SPEEDCON PNL MNT RoHS: Compliant | 373 |
|
$17.3200 / $20.8200 | Buy Now |
|
Onlinecomponents.com | Bus system flush-type socket - PROFINET - 4-pos. - M12-SPEEDCON - D-coded - front/screw mounting with M16 thread - with 0.5 m TPE litz wire - 4 x 0.34 mm² RoHS: Compliant | 52 Factory Stock |
|
$18.3800 / $23.3500 | Buy Now |
DISTI #
1535202
|
TTI | Circular Metric Connectors SACC-E-FSD-4CON-M16 M12 SPEEDCON PNL MNT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 18 In Stock |
|
$17.2700 / $20.3000 | Buy Now |
DISTI #
000000000002142302
|
Sager | Circular Metric Connectors SACC-E-FSD-4CON-M16 M12 SPEEDCON PNL MNT Min Qty: 1 | 0 |
|
$22.3200 / $26.0400 | Buy Now |
|
Dynamic Solutions GmbH | Bus system flat-type plug | 1700 |
|
RFQ | |
DISTI #
2491723
|
element14 Asia-Pacific | SENSOR CORD, 4P, M12 RCPT-FREE END, 0.5M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.1785 / $22.3103 | Buy Now |
DISTI #
2491723
|
Farnell | SENSOR CORD, 4P, M12 RCPT-FREE END, 0.5M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$18.0826 / $20.2306 | Buy Now |
|
Master Electronics | Bus system flush-type socket - PROFINET - 4-pos. - M12-SPEEDCON - D-coded - front/screw mounting with M16 thread - with 0.5 m TPE litz wire - 4 x 0.34 mm² RoHS: Compliant | 52 Factory Stock |
|
$18.3800 / $23.3500 | Buy Now |
Part Details for 1535202
1535202 CAD Models
1535202 Part Data Attributes
|
1535202
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1535202
Phoenix Contact
Circular Connector, 4 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |