Part Details for 15357044 by Aptiv PLC
Overview of 15357044 by Aptiv PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15357044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8800 / $18.4700 | Buy Now |
DISTI #
15357044
|
TTI | Automotive Connectors CON MIXED M/P 280 MIC/P 100 M RoHS: Compliant pbFree: Pb-Free Min Qty: 210 Package Multiple: 210 Container: Each | Americas - 0 |
|
$17.9300 | Buy Now |
Part Details for 15357044
15357044 CAD Models
15357044 Part Data Attributes
|
15357044
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15357044
Aptiv PLC
Combination Line Connector, 32 Contact(s), Male,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.791 inch | |
Body Length | 3.406 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | HYBRID | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
Mixed Contacts | NO | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 32 |