Part Details for 15357144 by Aptiv PLC
Overview of 15357144 by Aptiv PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 15357144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15357144
|
Mouser Electronics | Automotive Connectors BLUE GT PLR LOCK RoHS: Compliant | 5243 |
|
$0.1260 / $0.2200 | Buy Now |
DISTI #
15357144
|
TTI | Automotive Connectors BLUE GT PLR LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Each | Americas - 0 |
|
$0.0790 | Buy Now |
Part Details for 15357144
15357144 CAD Models
15357144 Part Data Attributes:
|
15357144
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15357144
Aptiv PLC
Combination Line Connector, 1 Contact(s), Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.29 inch | |
Body Depth | 0.244 inch | |
Body Length | 0.357 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Information | 15357133 | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 1 |