Part Details for 15369276 by Delphi Automotive LLP
Overview of 15369276 by Delphi Automotive LLP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 15369276
15369276 CAD Models
15369276 Part Data Attributes
|
15369276
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
15369276
Delphi Automotive LLP
Combination Line Connector
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
Body Breadth | 0.697 inch | |
Body Depth | 0.335 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mixed Contacts | NO | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 12 |