Part Details for 15369320 by Aptiv PLC
Overview of 15369320 by Aptiv PLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15369320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15369320
|
Mouser Electronics | Automotive Connectors CON GT150 4W ML ASY RoHS: Not Compliant | 463 |
|
$2.1700 / $3.8800 | Buy Now |
DISTI #
VDP:6627_25466466
|
Arrow Electronics | Conn Housing PL 4 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks | Americas - 2000 |
|
$0.8902 | Buy Now |
DISTI #
VDN:6625_25466466
|
Arrow Electronics | Conn Housing PL 4 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks | Americas - 1000 |
|
$0.8766 | Buy Now |
DISTI #
79936142
|
Verical | Conn Housing PL 4 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.8902 | Buy Now |
DISTI #
79935231
|
Verical | Conn Housing PL 4 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.8766 | Buy Now |
DISTI #
15369320
|
TTI | Automotive Connectors CON GT150 4W ML ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$1.3600 | Buy Now |
DISTI #
15369320
|
Power and Signal Group | 4 Way Black GT 150 Sealed Male Connector Assembly, Max Current 15 amps | 3000 |
|
$1.1622 | RFQ |
Part Details for 15369320
15369320 CAD Models
15369320 Part Data Attributes:
Alternate Parts for 15369320
This table gives cross-reference parts and alternative options found for 15369320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15369320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
33500322 | Combination Line Connector, | Aptiv PLC | 15369320 vs 33500322 |