Part Details for 15380 by Pop Rivets
Results Overview of 15380 by Pop Rivets
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15380 Information
15380 by Pop Rivets is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CSD15380F3 | Texas Instruments | 20V, N ch NexFET MOSFET™, single LGA0.6x0.7, 1460mOhm 3-PICOSTAR -55 to 150 | |
| CSD15380F3T | Texas Instruments | 20V, N ch NexFET MOSFET™, single LGA0.6x0.7, 1460mOhm 3-PICOSTAR -55 to 150 |
Price & Stock for 15380
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
USM15380
|
DB Roberts | TT55 INNER BARREL | 0 |
|
RFQ |