There are no models available for this part yet.
Overview of 154000.0,25 by SIBA Fuses
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
571540004 | Amphenol Communications Solutions | SFP+ Cable Assembly, 24 AWG, 7.0 meters, passive, push to release | |
571540001 | Amphenol Communications Solutions | SFP+ Cable Assembly, 30 AWG, 0.5 meters, passive, push to release | |
571540003 | Amphenol Communications Solutions | SFP+ Cable Assembly, 26 AWG, 5.0 meters, passive, push to release |
Price & Stock for 154000.0,25 by SIBA Fuses
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BSMD-0.25A
|
TME | Fuse: fuse, ultra rapid, 250mA, 63V, SMD, ceramic, 1206, bag Min Qty: 1 | 126 |
|
$0.5770 / $1.0780 | Buy Now |