-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2601
|
Newark | Non Amplified Photodiode, 5Mm, 940Nm, No. Of Pins:2Pins, Diode Case Style:T-1 3/4 (5Mm), Wavelength Of Peak Sensitivity:940Nm, Angle Of Half Sensitivity ±:17.5°, Dark Current:30Na, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Wurth Elektronik 1540051EA3590 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 151 |
|
$0.4520 / $0.6270 | Buy Now |
DISTI #
732-13445-ND
|
DigiKey | SENSOR PHOTODIODE 940NM RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
87 In Stock |
|
$0.3140 / $0.5600 | Buy Now |
DISTI #
710-1540051EA3590
|
Mouser Electronics | Photodiodes WL-TDRW THT Photodiode Round RoHS: Compliant | 1061 |
|
$0.3140 / $0.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1540051EA3590
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
1540051EA3590
Wurth Elektronik
Optoelectronic Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 2018-11-21 | |
Samacsys Manufacturer | Würth Elektronik |