15400594F3590
Wurth Elektronik
Description: Infrared LED,

Overview of 15400594F3590 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 15400594F3590 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 82AH2475
Newark Led, 5Mm, 940Nm, 30Mw/Sr, Th Rohs Compliant: Yes |Wurth Elektronik 15400594F3590 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 242
  • 1 $0.4860
  • 10 $0.4440
  • 25 $0.4330
  • 50 $0.4200
  • 100 $0.3940
  • 500 $0.3260
$0.3260 / $0.4860 Buy Now
DISTI # 732-15400594F3590-ND
DigiKey WL-TIRC THT INFRARED ROUND WATER Min Qty: 1 Lead time: 16 Weeks Container: Bulk 204
In Stock
  • 1 $0.4300
  • 10 $0.3900
  • 50 $0.3670
  • 100 $0.3420
  • 250 $0.3180
  • 500 $0.2710
$0.2710 / $0.4300 Buy Now
DISTI # 710-15400594F3590
Mouser Electronics Infrared Emitters WL-TIRC IR THT Blue 5mm 940nm RoHS: Compliant 484
  • 1 $0.4300
  • 10 $0.3900
  • 50 $0.3670
  • 100 $0.3420
  • 250 $0.3180
  • 500 $0.2760
  • 1,000 $0.2710
  • 2,500 $0.2700
$0.2700 / $0.4300 Buy Now

CAD Models for 15400594F3590 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 15400594F3590 by Wurth Elektronik

15400594F3590
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Date Of Intro
2020-06-17
Samacsys Manufacturer
Würth Elektronik
Additional Feature
IEC-61249-2-21
Configuration
SINGLE
Forward Current-Max
0.1 A
Forward Voltage-Max
2 V
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
INFRARED LED
Packing Method
BULK
Peak Wavelength
940 nm
Reverse Voltage-Max
5 V
Semiconductor Material
AlGaAs
Shape
ROUND
Size
5 mm
Spectral Bandwidth
50 m
Surface Mount
NO
Viewing Angle
30 deg
Want to compare parts?
  1. 15400594F3590
    Wurth Elektronik
    Infrared LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15400594F3590 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15400594F3590 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 15400594F3590 would you like to use for your alert(s)?
  • Please alert me when 15400594F3590 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15400594F3590 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15400594F3590 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15400594F3590 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15400594F3590.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15400594F3590 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: