Part Details for 15401768 by Aptiv PLC
Overview of 15401768 by Aptiv PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15401768
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15401768
|
Mouser Electronics | Automotive Connectors STAB GT 150 280 40W ML RoHS: Compliant | 0 |
|
$0.2670 / $0.4700 | Order Now |
DISTI #
15401768
|
TTI | Automotive Connectors STAB GT 150 280 40W ML pbFree: Pb-Free Min Qty: 880 Package Multiple: 880 Container: Each |
Americas - 880 In Stock |
|
$0.1670 | Buy Now |