Part Details for 15406094BA400A by Wurth Elektronik
Overview of 15406094BA400A by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 15406094BA400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4270
|
Newark | Ir Emitter, 940Nm, 0603 Rohs Compliant: Yes |Wurth Elektronik 15406094BA400A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2878 |
|
$0.3260 / $0.5100 | Buy Now |
DISTI #
732-15406094BA400ACT-ND
|
DigiKey | WL-SICW SMT INFRARED CHIPLED WAT Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4311 In Stock |
|
$0.2760 / $0.4900 | Buy Now |
DISTI #
710-15406094BA400A
|
Mouser Electronics | Infrared Emitters - High Power WL-SICW IR SMD Waterclr 0603 940nm RoHS: Compliant | 3292 |
|
$0.2760 / $0.4900 | Buy Now |
Part Details for 15406094BA400A
15406094BA400A CAD Models
15406094BA400A Part Data Attributes
|
15406094BA400A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
15406094BA400A
Wurth Elektronik
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | IEC-61249-2-21 | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 1.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Packing Method | TR, POLYSTYRENE, 7 INCH | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | AlGaAs | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Spectral Bandwidth | 50 m | |
Surface Mount | YES | |
Viewing Angle | 140 deg |