-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2608
|
Newark | Infrared Emitter, 850 Nm, 1002, Peak Wavelength:850Nm, Angle Of Half Intensity:110°, Diode Case Style:1002, Radiant Intensity (Ie):5Mw/Sr, Rise Time:-, Fall Time Tf:-, Forward Current If(Av):20Ma, Forward Voltage Vf Max:1.8V, Rohs Compliant: Yes |Wurth Elektronik 15410285AA170 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6610 / $0.9480 | Buy Now |
DISTI #
732-13417-1-ND
|
DigiKey | WL-SISW SMT INFRARED SIDEVIEW LE Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3479 In Stock |
|
$0.4680 / $0.8500 | Buy Now |
DISTI #
710-15410285AA170
|
Mouser Electronics | Infrared Emitters WL-SISW SMT LED InfraRed Sideview RoHS: Compliant | 930 |
|
$0.4680 / $0.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15410285AA170
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
15410285AA170
Wurth Elektronik
Infrared LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2018-10-24 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | IEC-61249-2-21 | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 1.8 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Packing Method | TR, POLYSTYRENE, 7 INCH | |
Peak Wavelength | 850 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | AlGaAs | |
Shape | RECTANGULAR | |
Size | 1.7 mm | |
Spectral Bandwidth | 30 m | |
Surface Mount | YES | |
Viewing Angle | 110 deg |