15410294AA570
Wurth Elektronik
Description: Infrared LED,

Overview of 15410294AA570 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for 15410294AA570 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 95AC2609
Newark Infrared Emitter, 940 Nm, 1002, Peak Wavelength:940Nm, Angle Of Half Intensity:150°, Diode Case Style:1002, Radiant Intensity (Ie):1.5Mw/Sr, Rise Time:-, Fall Time Tf:-, Forward Current If(Av):20Ma, Forward Voltage Vf Max:1.8V, Rohs Compliant: Yes |Wurth Elektronik 15410294AA570 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2272
  • 1 $0.9500
  • 10 $0.8240
  • 25 $0.7790
  • 50 $0.7330
  • 100 $0.6980
  • 250 $0.6620
$0.6620 / $0.9500 Buy Now
DISTI # 732-13418-1-ND
DigiKey WL-SISW SMT INFRARED SIDEVIEW LE Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5884
In Stock
  • 1 $0.8400
  • 10 $0.7290
  • 50 $0.6420
  • 250 $0.5740
  • 500 $0.5140
  • 5,000 $0.4680
$0.4680 / $0.8400 Buy Now
DISTI # 710-15410294AA570
Mouser Electronics Infrared Emitters WL-SISW SMT LED InfraRed Sideview RoHS: Compliant 3782
  • 1 $0.8400
  • 10 $0.7290
  • 50 $0.6420
  • 250 $0.5740
  • 500 $0.5140
  • 2,500 $0.4680
$0.4680 / $0.8400 Buy Now
Bristol Electronics   4820
RFQ
Quest Components   3856
  • 1 $1.8720
  • 1,069 $0.6552
  • 2,290 $0.5616
$0.5616 / $1.8720 Buy Now

CAD Models for 15410294AA570 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 15410294AA570 by Wurth Elektronik

15410294AA570
Wurth Elektronik
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Date Of Intro
2018-10-24
Samacsys Manufacturer
Würth Elektronik
Additional Feature
IEC-61249-2-21
Configuration
SINGLE
Forward Current-Max
0.07 A
Forward Voltage-Max
1.8 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
INFRARED LED
Packing Method
TR, POLYSTYRENE, 7 INCH
Peak Wavelength
940 nm
Reverse Voltage-Max
5 V
Semiconductor Material
AlGaAs
Shape
RECTANGULAR
Size
1.7 mm
Spectral Bandwidth
50 m
Surface Mount
YES
Viewing Angle
150 deg
Want to compare parts?
  1. 15410294AA570
    Wurth Elektronik
    Infrared LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15410294AA570 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15410294AA570 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 15410294AA570 would you like to use for your alert(s)?
  • Please alert me when 15410294AA570 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15410294AA570 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15410294AA570 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15410294AA570 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15410294AA570.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15410294AA570 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: