Part Details for 15412094A2070 by Wurth Elektronik
Overview of 15412094A2070 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 15412094A2070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2619
|
Newark | Infrared Emitter, 940 Nm, 1206, Peak Wavelength:940Nm, Angle Of Half Intensity:20°, Diode Case Style:1206, Radiant Intensity (Ie):6Mw/Sr, Rise Time:-, Fall Time Tf:-, Forward Current If(Av):20Ma, Forward Voltage Vf Max:2V, Operating Rohs Compliant: Yes |Wurth Elektronik 15412094A2070 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1486 |
|
$0.5970 / $0.8840 | Buy Now |
DISTI #
732-13416-1-ND
|
DigiKey | WL-SISW SMT INFRARED SIDEVIEW LE Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1572 In Stock |
|
$0.4680 / $0.8500 | Buy Now |
DISTI #
710-15412094A2070
|
Mouser Electronics | Infrared Emitters WL-SISW SMT LED InfraRed Sideview RoHS: Compliant | 1641 |
|
$0.4670 / $0.8500 | Buy Now |
Part Details for 15412094A2070
15412094A2070 CAD Models
15412094A2070 Part Data Attributes
|
15412094A2070
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
15412094A2070
Wurth Elektronik
Infrared LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2018-10-19 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | IEC-61249-2-21 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Packing Method | TR, POLYSTYRENE, 7 INCH | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | AlGaAs | |
Shape | ROUND | |
Size | 1.62 mm | |
Spectral Bandwidth | 50 m | |
Surface Mount | YES | |
Viewing Angle | 20 deg |