-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4318
|
Newark | Infrared Emitter, 940 Nm, Smd, Peak Wavelength:940Nm, Angle Of Half Intensity:120°, Diode Case Style:Smd, Radiant Intensity (Ie):8Mw/Sr, Rise Time:-, Fall Time Tf:-, Forward Current If(Av):50Ma, Forward Voltage Vf Max:2V, Operating Rohs Compliant: Yes |Wurth Elektronik 15414194BA210 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1374 |
|
$0.8180 / $0.9780 | Buy Now |
DISTI #
732-12012-1-ND
|
DigiKey | WL-SITW SMD INFRARED TOPLED WATE Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1699 In Stock |
|
$0.5480 / $0.9400 | Buy Now |
DISTI #
710-15414194BA210
|
Mouser Electronics | Infrared Emitters WL-SITW SMD Infrared 3528 940nm Top RoHS: Compliant | 2828 |
|
$0.5590 / $0.9400 | Buy Now |
|
Bristol Electronics | 1959 |
|
RFQ | ||
|
Quest Components | 1567 |
|
$0.7672 / $2.1920 | Buy Now | |
DISTI #
2900791RL
|
element14 Asia-Pacific | INFRARED EMITTER, 940 NM, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 1374 |
|
$0.7687 / $0.8352 | Buy Now |
DISTI #
2900791
|
element14 Asia-Pacific | INFRARED EMITTER, 940 NM, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1374 |
|
$0.7687 / $0.9904 | Buy Now |
DISTI #
2900791RL
|
Farnell | INFRARED EMITTER, 940 NM, SMD RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 1374 |
|
$0.7285 / $0.7899 | Buy Now |
DISTI #
2900791
|
Farnell | INFRARED EMITTER, 940 NM, SMD RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 1374 |
|
$0.7285 / $1.0770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15414194BA210
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
15414194BA210
Wurth Elektronik
Infrared LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2018-04-11 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | IEC-61249-2-21 | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 2 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Packing Method | TR, POLYSTYRENE | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | AlGaAs | |
Shape | ROUND | |
Spectral Bandwidth | 50 m | |
Surface Mount | YES | |
Viewing Angle | 120 deg |