Part Details for 1542677 by Phoenix Contact
Overview of 1542677 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1542677
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X5102
|
Newark | Sensor/Actuator Socket, M8, 6Pos, Connector To Connector:M8 Straight Receptacle To Free End, Cable Length - Metric:500Mm, Cable Length - Imperial:19.6", Product Range:-, Svhc:Lead (15-Jan-2019), Connector Type A:M8 Sensor Straight 6 Rohs Compliant: Yes |Phoenix Contact 1542677 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1600 / $22.4000 | Buy Now |
DISTI #
277-2731-ND
|
DigiKey | CBL CIRC 6POS FEM TO WIRE 1.64' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
166 In Stock |
|
$26.9048 / $33.4000 | Buy Now |
DISTI #
651-1542677
|
Mouser Electronics | Sensor Cables / Actuator Cables Sensor/ACTR,6-pos. flush-type socket,M8 RoHS: Compliant | 476 |
|
$26.2400 / $29.2000 | Buy Now |
|
Onlinecomponents.com | Flush-type connector - 6-position - Socket - straight - M8 - Front mounting - M8 x 0.5 - Individual wires - cable length: 0.5 m - 0.14 mm² - PVC litz wire RoHS: Compliant |
91 In Stock |
|
$25.2000 / $33.4100 | Buy Now |
DISTI #
1542677
|
TTI | Sensor Cables / Actuator Cables Sensor/ACTR,6-pos. flush-type socket,M8 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$26.0900 / $28.9700 | Buy Now |
DISTI #
000000000002142337
|
Sager | Sensor Cables / Actuator Cables Sensor/ACTR,6-pos. flush-type socket,M8 Min Qty: 1 | 0 |
|
$28.6900 / $43.0400 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 550 |
|
RFQ | |
DISTI #
2402310
|
element14 Asia-Pacific | SENSOR/ACTUATOR SOCKET, M8, 6POS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$27.3741 / $32.0821 | Buy Now |
DISTI #
2402310
|
Farnell | SENSOR/ACTUATOR SOCKET, M8, 6POS RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 0 |
|
$32.2728 / $35.8531 | Buy Now |
|
Master Electronics | Flush-type connector - 6-position - Socket - straight - M8 - Front mounting - M8 x 0.5 - Individual wires - cable length: 0.5 m - 0.14 mm² - PVC litz wire RoHS: Compliant |
91 In Stock |
|
$25.2000 / $33.4100 | Buy Now |
Part Details for 1542677
1542677 CAD Models
1542677 Part Data Attributes:
|
1542677
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1542677
Phoenix Contact
Circular Connector, 6 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 6 |