Part Details for 15427285BA242 by Wurth Elektronik
Overview of 15427285BA242 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 15427285BA242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ7095
|
Newark | Ir Emitter, 850Nm, 350Mw/Sr, Qfn Rohs Compliant: Yes |Wurth Elektronik 15427285BA242 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 962 |
|
$4.5700 | Buy Now |
DISTI #
732-15427285BA242CT-ND
|
DigiKey | WL-SIQW SMT INFRARED QFN LED WAT Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
863 In Stock |
|
$3.3912 / $6.1600 | Buy Now |
DISTI #
710-15427285BA242
|
Mouser Electronics | Infrared Emitters - High Power WL-SIQW IR SMD Waterclr 2720 850nm RoHS: Compliant | 0 |
|
$3.4100 | Order Now |
Part Details for 15427285BA242
15427285BA242 CAD Models
15427285BA242 Part Data Attributes:
|
15427285BA242
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
15427285BA242
Wurth Elektronik
Infrared LED, 1-Element, 850nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | IEC-61249-2-21 | |
Configuration | SINGLE | |
Forward Current-Max | 1.5 A | |
Forward Voltage-Max | 3.6 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 900 mW | |
Packing Method | TR, POLYSTYRENE, 7 INCH | |
Peak Wavelength | 850 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | AlInGaAs | |
Shape | RECTANGULAR | |
Spectral Bandwidth | 40 m | |
Surface Mount | YES | |
Viewing Angle | 120 deg |