Part Details for 1542729 by Phoenix Contact
Overview of 1542729 by Phoenix Contact
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1542729
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X9123
|
Newark | Sacc-Dsi-Fs-5Con-Pg 9/0 5 Sco |Phoenix Contact 1542729 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
45X5096
|
Newark | Sensor/Actuator Socket, M12, 5Pos, Connector To Connector:M12 Straight Receptacle To Free End, Cable Length - Metric:500Mm, Cable Length - Imperial:19.6", Product Range:-, Svhc:Lead (15-Jan-2019), Connector Type A:M12 Sensor Straightrohs Compliant: Yes |Phoenix Contact 1542729 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6700 / $17.2400 | Buy Now |
DISTI #
277-2710-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 1.64' Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.5700 | Buy Now |
DISTI #
651-1542729
|
Mouser Electronics | Circular Metric Connectors Sensor/ACTR 5-pos. flush-type socket RoHS: Compliant | 57 |
|
$23.9900 / $29.7900 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type socket - 5-pos. - M12 SPEEDCON - A-coded - rear/screw mounting with Pg9 thread - with 0.5 m TPE litz wire - 5 x 0.34 mm² RoHS: Compliant |
31 In Stock |
|
$23.3000 / $33.2000 | Buy Now |
DISTI #
78969606
|
Verical | Cable Assembly Circular 0.5m 22AWG M12 Circular 5 Straight Min Qty: 2 Package Multiple: 1 Date Code: 1712 | Americas - 24 |
|
$33.5546 / $41.6562 | Buy Now |
DISTI #
1542729
|
TTI | Circular Metric Connectors Sensor/ACTR 5-pos. flush-type socket Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$23.3300 / $29.4400 | Buy Now |
DISTI #
000000000002142339
|
Sager | Circular Metric Connectors Sensor/ACTR 5-pos. flush-type socket Min Qty: 1 | 0 |
|
$29.1300 / $35.2000 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through | 450 |
|
RFQ | |
DISTI #
2402299
|
element14 Asia-Pacific | SENSOR/ACTUATOR SOCKET, M12, 5POS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$25.6611 / $31.8529 | Buy Now |
Part Details for 1542729
1542729 CAD Models
1542729 Part Data Attributes:
|
1542729
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1542729
Phoenix Contact
Circular Connector, 5 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |