Part Details for 1542910 by Phoenix Contact
Overview of 1542910 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1542910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9535
|
Newark | Sensor Connector, M8, Rcpt, 4Pos, Product Range:-, Sensor Connector Size:M8, Gender:Receptacle, No. Of Contacts:4Contacts, Sensor Contact Type:Screw Socket, Sensor Connector Mounting:Straight Cable Mount, Ip/Nema Rating:Ip67, Rohs Compliant: Yes |Phoenix Contact 1542910 (Alternate Part Number: 4046356097796 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$24.2200 / $34.8200 | Buy Now |
DISTI #
277-4809-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$35.0100 | Buy Now |
DISTI #
651-1542910
|
Mouser Electronics | Circular Metric Connectors SACC-M 8FS-4CON M-0.34-SH RoHS: Compliant | 27 |
|
$33.0700 / $35.0100 | Buy Now |
|
Onlinecomponents.com | Connector - Universal - 4-position - shielded - Socket straight M8 - A-coded - Screw connection - knurl material: Nickel-plated brass - external cable diameter 3.5 mm ... 5.5 mm RoHS: Compliant |
11 In Stock 32 Factory Stock |
|
$32.8100 / $36.0900 | Buy Now |
DISTI #
1542910
|
TTI | Circular Metric Connectors SACC-M 8FS-4CON M-0.34-SH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$33.1500 / $36.4700 | Buy Now |
DISTI #
000000000002142349
|
Sager | Circular Metric Connectors SACC-M 8FS-4CON M-0.34-SH Min Qty: 1 | 0 |
|
$42.9900 / $48.1400 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 4000 |
|
RFQ | |
|
Master Electronics | Connector - Universal - 4-position - shielded - Socket straight M8 - A-coded - Screw connection - knurl material: Nickel-plated brass - external cable diameter 3.5 mm ... 5.5 mm RoHS: Compliant |
11 In Stock 32 Factory Stock |
|
$32.8100 / $36.0900 | Buy Now |
|
Neutron USA | Connector, Str M8 F 4pos, Screw, cable dia 3.5-5.5mm, SACC-M 8FS-4CON-M-0,34-SH | 50 |
|
$119.4600 | Buy Now |
Part Details for 1542910
1542910 CAD Models
1542910 Part Data Attributes
|
1542910
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1542910
Phoenix Contact
Circular Connector, 4 Contact(s), Female, Screw Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 4 |