Part Details for 1542952 by Phoenix Contact
Overview of 1542952 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1542952
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4215-ND
|
DigiKey | CONN PLUG MALE 4P SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
66 In Stock |
|
$10.7880 / $13.3900 | Buy Now |
DISTI #
651-1542952
|
Mouser Electronics | Circular Metric Connectors SACC-MS-4CON-PG 7-M SCO RoHS: Compliant | 230 |
|
$10.7800 / $13.2200 | Buy Now |
|
Onlinecomponents.com | Connector - Universal - 4-position - Plug straight M12 SPEEDCON - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg7 - external cable diameter 4 mm ... 6 mm RoHS: Compliant |
35 In Stock 415 Factory Stock |
|
$10.7900 / $14.2500 | Buy Now |
DISTI #
1542952
|
TTI | Circular Metric Connectors SACC-MS-4CON-PG 7-M SCO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$10.6700 / $13.0200 | Buy Now |
DISTI #
000000000002142350
|
Sager | Circular Metric Connectors SACC-MS-4CON-PG 7-M SCO Min Qty: 1 | 0 |
|
$10.4600 / $11.9900 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 1700 |
|
RFQ | |
|
Master Electronics | Connector - Universal - 4-position - Plug straight M12 SPEEDCON - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg7 - external cable diameter 4 mm ... 6 mm RoHS: Compliant |
35 In Stock 415 Factory Stock |
|
$10.7900 / $14.2500 | Buy Now |
Part Details for 1542952
1542952 CAD Models
1542952 Part Data Attributes
|
1542952
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1542952
Phoenix Contact
Circular Connector, 4 Contact(s), Male, Screw Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 4 |