Part Details for 1542965 by Phoenix Contact
Overview of 1542965 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1542965
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4333-ND
|
DigiKey | CONN PLUG MALE 5P SCREW Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
171 In Stock |
|
$13.0100 | Buy Now |
DISTI #
651-1542965
|
Mouser Electronics | Circular Metric Connectors SACC-MS-5CON-PG 7-M SCO RoHS: Compliant | 386 |
|
$12.5600 / $13.0100 | Buy Now |
|
Onlinecomponents.com | Connector - Universal - 5-position - Plug straight M12 SPEEDCON - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg7 - external cable diameter 4 mm ... 6 mm RoHS: Compliant |
51 In Stock 64 Factory Stock |
|
$11.9900 / $12.8700 | Buy Now |
DISTI #
1542965
|
TTI | Circular Metric Connectors SACC-MS-5CON-PG 7-M SCO Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.1300 / $14.2300 | Buy Now |
DISTI #
000000000002142351
|
Sager | Circular Metric Connectors SACC-MS-5CON-PG 7-M SCO Min Qty: 1 | 0 |
|
$16.4100 / $21.4500 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 800 |
|
RFQ | |
|
Master Electronics | Connector - Universal - 5-position - Plug straight M12 SPEEDCON - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg7 - external cable diameter 4 mm ... 6 mm RoHS: Compliant |
51 In Stock 64 Factory Stock |
|
$11.9900 / $12.8700 | Buy Now |
|
Neutron USA | Circular M12 Plug, A Coded, 5 Position, Screw, 4A, IP67, M12 SPEEDCON Series | 50 |
|
$57.7500 | Buy Now |
Part Details for 1542965
1542965 CAD Models
1542965 Part Data Attributes
|
1542965
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1542965
Phoenix Contact
Circular Connector, 5 Contact(s), Male, Screw Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 5 |