Part Details for 1542994 by Phoenix Contact
Overview of 1542994 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1542994
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17136-ND
|
DigiKey | CONN PLUG MALE 5P SCREW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$12.4482 / $15.4500 | Buy Now |
DISTI #
651-1542994
|
Mouser Electronics | Circular Metric Connectors SACC-MR-5CON-PG 7-M SCO RoHS: Compliant | 1 |
|
$12.4400 / $15.4500 | Buy Now |
|
Onlinecomponents.com | Connector - Universal - 5-position - Plug angled M12 SPEEDCON - A-coded - Screw connection - knurl material: Nickel-plated brass - cable gland Pg7 - external cable diameter 4 mm ... 6 mm RoHS: Compliant |
30 In Stock |
|
$12.4500 / $16.4500 | Buy Now |
DISTI #
1542994
|
TTI | Circular Metric Connectors SACC-MR-5CON-PG 7-M SCO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.0700 / $14.2300 | Buy Now |
DISTI #
000000000002142354
|
Sager | Circular Metric Connectors SACC-MR-5CON-PG 7-M SCO Min Qty: 1 | 0 |
|
$15.6500 / $18.2600 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 500 |
|
RFQ | |
|
Master Electronics | Connector - Universal - 5-position - Plug angled M12 SPEEDCON - A-coded - Screw connection - knurl material: Nickel-plated brass - cable gland Pg7 - external cable diameter 4 mm ... 6 mm RoHS: Compliant |
30 In Stock |
|
$12.4500 / $16.4500 | Buy Now |
|
Neutron USA | Connector, R/A M12 M 5pos, gland Pg7, cable dia 4-6mm, SACC-MR-5CON-PG 7-M SCO | 8 |
|
$75.3500 | Buy Now |
Part Details for 1542994
1542994 CAD Models
1542994 Part Data Attributes
|
1542994
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1542994
Phoenix Contact
Circular Connector, 5 Contact(s), Male, Screw Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 5 |