Part Details for 1543265 by Phoenix Contact
Overview of 1543265 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1543265
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1543265-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 32.8' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.8100 | Buy Now |
DISTI #
651-1543265
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC4P-M 8MS/10.0-950 RoHS: Compliant | 0 |
|
$90.2300 / $94.8100 | Order Now |
|
Onlinecomponents.com | Bus system cable - INTERBUS - 4-position - PUR halogen-free - black RAL 9005 - shielded - Plug straight M8 - on free cable end - cable length: 10 m RoHS: Compliant | 0 |
|
$77.8700 / $100.4200 | Buy Now |
DISTI #
000000000002142376
|
Sager | Sensor Cables / Actuator Cables SAC4P-M 8MS/10.0-950 Min Qty: 1 | 0 |
|
$96.0100 / $107.5400 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 1700 |
|
RFQ | |
|
Master Electronics | Bus system cable - INTERBUS - 4-position - PUR halogen-free - black RAL 9005 - shielded - Plug straight M8 - on free cable end - cable length: 10 m RoHS: Compliant | 0 |
|
$77.8700 / $100.4200 | Buy Now |
Part Details for 1543265
1543265 CAD Models
1543265 Part Data Attributes
|
1543265
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1543265
Phoenix Contact
Circular Connector, 4 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |