Part Details for 1543375 (ALTERNATE: SAC-4P-M 8MS/10 0-950/M 8FS) by Phoenix Contact
Overview of 1543375 (ALTERNATE: SAC-4P-M 8MS/10 0-950/M 8FS) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1543375 (ALTERNATE: SAC-4P-M 8MS/10 0-950/M 8FS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71339554
|
RS | Cable assembly, Female, M8 male, round, Shielded, 32.8ft, 10.00m, 4-position | Phoenix Contact 1543375 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$106.6800 / $115.9600 | RFQ |