There are no models available for this part yet.
Overview of 15436 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75915-436LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Single Row, Top Entry, 36 Positions, 2.54mm (0.100in) Pitch | |
68015-436 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 36 Positions, 2.54 mm (0.100in) Pitch. | |
10118615-436021 | Amphenol Communications Solutions | Unshrouded vertical header ,Through Hole ,Single row , 36 Positions ,2.54mm (0.100in) Pitch. |
Price & Stock for 15436 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3720-15436-ND
|
DigiKey | HDLCC 750-265 GRAY Min Qty: 500 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$1.7279 | Buy Now | |
DISTI #
836-15436
|
Mouser Electronics | Cable Mounting & Accessories HDLCC 750-265 GRAY RoHS: Compliant | 0 |
|
$1.3100 / $1.7200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.3100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1400 / $1.9300 | Buy Now | ||
DISTI #
HEY15436
|
DB Roberts | HDLCC 750-265 GRAY | 0 |
|
RFQ |