There are no models available for this part yet.
Overview of 1543676 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1543676 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1543676-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 1.64' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.7900 | Buy Now | |
DISTI #
651-1543676
|
Mouser Electronics | Circular Metric Connectors SACC-DSI-FSB-5CON -PG9/ 0,5 SCO RoHS: Compliant | 0 |
|
$28.7700 / $29.7900 | Order Now | |
Onlinecomponents.com | Sensor/actuator flush-type socket - 5-pos. - M12 SPEEDCON - B-coded - rear/screw mounting with Pg9 thread - with 0.5 m TPE litz wire - 5 x 0.34 mm² RoHS: Compliant | 0 |
|
$24.5600 / $30.9600 | Buy Now | ||
DISTI #
000000000002142392
|
Sager | Circular Metric Connectors SACC-DSI-FSB-5CON -PG9/ 0,5 SCO Min Qty: 1 | 0 |
|
$30.1700 / $35.2000 | Buy Now | |
Dynamic Solutions GmbH | Panel feed-through | 800 |
|
RFQ | |||
Master Electronics | Sensor/actuator flush-type socket - 5-pos. - M12 SPEEDCON - B-coded - rear/screw mounting with Pg9 thread - with 0.5 m TPE litz wire - 5 x 0.34 mm² RoHS: Compliant | 0 |
|
$24.5600 / $30.9600 | Buy Now |
CAD Models for 1543676 by Phoenix Contact
Part Data Attributes for 1543676 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Total Number of Contacts
|
5
|