Part Details for 15437 by Heyco
Overview of 15437 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75915-437HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 37 Positions, 2.54mm (0.100in) Pitch. | |
51915-437LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 1P 3P 16S 3P 1P Right Angle Receptacle, Solder To Board |
Price & Stock for 15437
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-15437-ND
|
DigiKey | HDLCC 750-330 GRAY Min Qty: 1 Lead time: 4 Weeks Container: Box |
500 In Stock |
|
$1.3823 / $2.6700 | Buy Now |
DISTI #
836-15437
|
Mouser Electronics | Cable Mounting & Accessories HDLCC 750-330 GRAY RoHS: Compliant | 0 |
|
$1.3100 / $1.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1400 / $1.9300 | Buy Now |
DISTI #
HEY15437
|
DB Roberts | HDLCC 750-330 GRAY | 0 |
|
RFQ |