Part Details for 15437241 by Aptiv PLC
Overview of 15437241 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 15437241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15437241
|
Mouser Electronics | Automotive Connectors CON MP 280 2W FEM RoHS: Not Compliant | 1975 |
|
$1.8500 / $7.4300 | Buy Now |
|
Onlinecomponents.com | Connector - 2 Contact - Female - M/P 2.8 Unsealed RoHS: Compliant | 0 |
|
$0.6460 / $1.3520 | Buy Now |
DISTI #
15437241
|
TTI | Automotive Connectors CON MP 280 2W FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each |
Americas - 6000 In Stock |
|
$1.3000 | Buy Now |
DISTI #
15437241-B
|
TTI | Automotive Connectors CONN M/P 280 2W FEMALE RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 200 Container: Each | Americas - 0 |
|
$2.6000 | Buy Now |
DISTI #
15437241
|
Avnet Abacus | (Alt: 15437241) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 15437241
15437241 CAD Models
15437241 Part Data Attributes
|
15437241
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15437241
Aptiv PLC
Combination Line Connector, 2 Contact(s), Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.519 inch | |
Body Depth | 1.259 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |