There are no models available for this part yet.
Overview of 15439 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75915-439HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 39 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 15439 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3720-15439-ND
|
DigiKey | HDLCC 875-265 GRAY Min Qty: 500 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$1.7540 | Buy Now | |
DISTI #
836-15439
|
Mouser Electronics | Cable Mounting & Accessories HDLCC 875-265 GRAY RoHS: Compliant | 0 |
|
$1.3400 / $1.6200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.3700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4000 / $2.0400 | Buy Now | ||
DISTI #
HEY15439
|
DB Roberts | HDLCC 875-265 GRAY | 0 |
|
RFQ |