Part Details for 15439568 by Aptiv PLC
Overview of 15439568 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15439568
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15439568
|
Mouser Electronics | Automotive Connectors 4 Way F GT 150 Sealed RoHS: Compliant | 9267 |
|
$2.3400 / $4.1900 | Buy Now |
DISTI #
VDP:6627_25468380
|
Arrow Electronics | Conn Housing F 4 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 8 Weeks | Americas - 1600 |
|
Buy Now | |
|
Quest Components | 20 |
|
$1.8725 / $2.9960 | Buy Now | |
DISTI #
15439568
|
TTI | Automotive Connectors 4 Way F GT 150 Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 1600 Container: Each |
Americas - 6400 In Stock |
|
$0.7340 | Buy Now |
DISTI #
15439568-B
|
TTI | Automotive Connectors CONN GT 150 4W FEMALE ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 600 In Stock |
|
$1.4700 | Buy Now |
Part Details for 15439568
15439568 CAD Models
15439568 Part Data Attributes:
|
15439568
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15439568
Aptiv PLC
Combination Line Connector, 4 Contact(s), Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 15482808; 15326267; 15423490; 15326266 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |