-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB HOUSING, 8MM NG1, 1 WAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1544606-2-ND
|
DigiKey | TAB HOUSING, 8MM NG1, 1 WAY Min Qty: 1000 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$1.0306 | Buy Now |
DISTI #
1544606-2
|
Avnet Americas | Connector Housing Sealed Plug 1 Position Straight Cable Mount - Bulk (Alt: 1544606-2) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.9373 / $1.0582 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.9110 | Buy Now |
DISTI #
AMP1544606-2
|
Heilind Electronics | TAB HOUSING, 8MM NG1, 1 WAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TAB HOUSING, 8MM NG1, 1 WAY | 0 |
|
$1.0400 / $1.5100 | Buy Now |
DISTI #
1544606-2
|
Avnet Americas | Connector Housing Sealed Plug 1 Position Straight Cable Mount - Bulk (Alt: 1544606-2) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.9373 / $1.0582 | Buy Now |
DISTI #
AMP1544606-2
|
Interstate Connecting Components | TAB HOUSING, 8MM NG1, 1 WAY | 0 |
|
Buy Now | |
|
Master Electronics | TAB HOUSING, 8MM NG1, 1 WAY | 0 |
|
$1.0400 / $1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1544606-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1544606-2
TE Connectivity
TAB HOUSING, 8MM NG1, 1 WAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.508 inch | |
Body Depth | 0.969 inch | |
Body Length | 0.886 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 13 V |