Part Details for 15466-1130 by Molex
Overview of 15466-1130 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
SAF-TC1130-L150EB-GBB-G | Rochester Electronics LLC | TC1130 - 32-Bit RISC FLASH Microcontroller |
Price & Stock for 15466-1130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK9347
|
Newark | Premo-Fs19 0.50 Jmpr Lgt 305 Typed 30Ckt |Molex 15466-1130 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 | Buy Now |
DISTI #
0154661130
|
Avnet Americas | Cable Ribbon 30Conductors 0.305m Copper Plated Tin White 60VAC 0.5A Bag - Bulk (Alt: 0154661130) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2895 | Buy Now |
DISTI #
538-15466-1130
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FS19 0.50 Jmpr Lgt 305 TypeD 30Ckt RoHS: Compliant | 492 |
|
$2.8800 / $4.9600 | Buy Now |
DISTI #
73901172
|
RS | Premo-Flex FFC Jumper, .5mm pitch , Opposite Contacts, 305mm Len., 30 Circuits | Molex Incorporated 15466-1130 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3600 / $2.7700 | Buy Now |