Part Details for 15466-1150 by Molex
Overview of 15466-1150 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-15.0-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
FCT1-150K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-150M2SLB | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT |
Price & Stock for 15466-1150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK9351
|
Newark | Premo-Fs19 0.50 Jmpr Lgt 305 Typed 50Ckt |Molex 15466-1150 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3400 | Buy Now |
DISTI #
0154661150
|
Avnet Americas | Cable Ribbon 50Conductors 0.305m Copper Plated Tin White 60VAC 0.5A Bag - Bulk (Alt: 0154661150) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9301 | Buy Now |
DISTI #
538-15466-1150
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FS19 0.50 Jmpr Lgt 305 TypeD 50Ckt RoHS: Compliant | 452 |
|
$3.6100 / $6.1000 | Buy Now |
DISTI #
73901176
|
RS | Premo-Flex FFC Jumper, .5mm pitch , Opposite Contacts, 305mm Len., 50 Circuits | Molex Incorporated 15466-1150 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0100 / $3.5300 | Buy Now |
Part Details for 15466-1150
15466-1150 CAD Models
15466-1150 Part Data Attributes
|
15466-1150
Molex
Buy Now
|
Compare Parts:
15466-1150
Molex
|
Samacsys Manufacturer | Molex |