Part Details for 15466-1617 by Molex
Overview of 15466-1617 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1617A-A | Analog Devices | LTC3855EFE Demo Board Dual Out | |
DC1617A-B | Analog Devices | LTC3855EFE Demo Board Dual Out | |
LT1617ES5#TRPBF | Analog Devices | uP Inv DC/DC Convs in SOT-23 |
Price & Stock for 15466-1617
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK9469
|
Newark | Premo-Fs19 0.50 Jmpr Lgt 152 Typed 17Ckt |Molex 15466-1617 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 | Buy Now |
DISTI #
0154661617
|
Avnet Americas | Cable Ribbon 17Conductors 0.152m Copper Plated Tin White 60VAC 0.5A Bag - Bulk (Alt: 0154661617) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6443 | Buy Now |
DISTI #
538-15466-1617
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FS19 0.50 Jmpr Lgt 152 TypeD 17Ckt RoHS: Compliant | 0 |
|
$2.0700 | Order Now |
DISTI #
73901064
|
RS | Premo-Flex FFC Jumper, .5mm pitch , Opposite Contacts, 152mm Len., 17 Circuits | Molex Incorporated 15466-1617 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6900 / $2.4000 | Buy Now |