Part Details for 15466-1904 by Molex
Overview of 15466-1904 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL1904FAZ | Renesas Electronics Corporation | Dimmable AC Mains LED Driver with PFC and Primary Side Regulation | |
ISL1904FAZ-T | Renesas Electronics Corporation | Dimmable AC Mains LED Driver with PFC and Primary Side Regulation |
Price & Stock for 15466-1904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK9534
|
Newark | Premo-Fs19 0.50 Jmpr Lgt 229 Typed 4Ckt |Molex 15466-1904 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 | Buy Now |
DISTI #
0154661904
|
Avnet Americas | Cable Ribbon 4Conductors 0.229m Copper Plated Tin White 60VAC 0.5A Bag - Bulk (Alt: 0154661904) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7573 | Buy Now |
DISTI #
538-15466-1904
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FS19 0.50 Jmpr Lgt 229 TypeD 4Ckt RoHS: Compliant | 0 |
|
$2.2100 | Order Now |
DISTI #
73900959
|
RS | Premo-Flex FFC Jumper, .5mm pitch , Opposite Contacts, 229mm Len., 4 Circuits | Molex Incorporated 15466-1904 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8000 / $2.1200 | Buy Now |