Part Details for 15466-1918 by Molex
Overview of 15466-1918 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1918TE-T1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA1918TE-T1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA1918TE(0)-T1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for 15466-1918
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK9548
|
Newark | Premo-Fs19 0.50 Jmpr Lgt 229 Typed 18Ckt |Molex 15466-1918 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 | Buy Now |
DISTI #
0154661918
|
Avnet Americas | Cable Ribbon 18Conductors 0.229m Copper Plated Tin White 60VAC 0.5A Bag - Bulk (Alt: 0154661918) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8156 | Buy Now |
DISTI #
538-15466-1918
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FS19 0.50 Jmpr Lgt 229 TypeD 18Ckt RoHS: Compliant | 0 |
|
$2.2800 | Order Now |
DISTI #
73901125
|
RS | Premo-Flex FFC Jumper, .5mm pitch , Opposite Contacts, 229mm Len., 18 Circuits | Molex Incorporated 15466-1918 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8800 / $2.1900 | Buy Now |